Filter Your Search
1 - 3 of 3 results
|
CD4522BMT
Texas Instruments
|
$0.4035 | Yes | Yes | Active | 5 V | 1.1 µs | 450 ns | 1 | 4 | YES | SOP | 1.5 MHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | DUMMY VAL | 4 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4522BMTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.1 µs | 1 | 4 | YES | SOP | 1.5 MHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | DUMMY VAL | 4 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||
|
CD4522BMTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.1 µs | 1 | 4 | YES | SOP | 1.5 MHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | DUMMY VAL | 4 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |