Filter Your Search
1 - 10 of 80 results
|
CD4543BPWR
Texas Instruments
|
$0.1382 | Yes | Yes | Active | 7 | CMOS | 1 | CONFIGURABLE | 18 V | 3 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TR | 3 mA | 400 ns | 1.2 µs | |||||||
|
CD4543BM96
Texas Instruments
|
$0.1413 | Yes | Yes | Active | 7 | CMOS | 1 | CONFIGURABLE | 18 V | 3 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TR | 3 mA | 400 ns | 1.2 µs | |||||||
|
CD4543BNSR
Texas Instruments
|
$0.1502 | Yes | Yes | Active | 7 | CMOS | 1 | CONFIGURABLE | 18 V | 3 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TR | 3 mA | 400 ns | 1.2 µs | |||||||
|
CD4543BE
Texas Instruments
|
$0.2751 | Yes | Yes | Active | 7 | CMOS | 1 | CONFIGURABLE | 18 V | 3 V | 5 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TUBE | 3 mA | 400 ns | 1.2 µs | |||||||
|
CD4543BM
Texas Instruments
|
$0.3107 | No | Obsolete | 7 | CMOS | 1 | CONFIGURABLE | 18 V | 3 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TUBE | 3 mA | 400 ns | 1.2 µs | ||||||||
|
CD4543BMT
Texas Instruments
|
$0.3179 | No | Obsolete | 7 | CMOS | 1 | CONFIGURABLE | 18 V | 3 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TR | 3 mA | 400 ns | 1.2 µs | ||||||||
|
CD4543BK3
Intersil Corporation
|
Check for Price | No | Obsolete | 7 | SEGMENT | CMOS | 600 µA | YES | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
CD4543BEE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 7 | CMOS | 1 | CONFIGURABLE | 18 V | 3 V | 5 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 4000/14000/40000 | LATCHED | 50 pF | SEVEN SEGMENT DECODER/DRIVER | 1.5 mA | TUBE | 3 mA | 400 ns | 1.2 µs | |||||||
|
CD4543BCN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 | SEGMENT | CMOS | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
CD4543BMW/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 | SEGMENT | CMOS | YES | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |