Filter Your Search
1 - 2 of 2 results
|
CD4555BFMSR
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 594 ns | 2 | NO | DIP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
CD4555BFMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 594 ns | 2 | NO | DIP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |