Filter Your Search
1 - 5 of 5 results
|
CD4556BF3A
Texas Instruments
|
$14.6816 | Yes | No | Active | 5 V | 440 ns | 190 ns | 2 | NO | DIP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4556BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 440 ns | 440 ns | 2 | NO | DIP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 360 µA | INVERTED | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | HERMETIC SEALED, CERAMIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
CD4556BF/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 440 ns | 2 | NO | DIP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
CD4556BF3AS2283
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 440 ns | 2 | NO | DIP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
CD4556BF3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 440 ns | 2 | NO | DIP | 50 pF | 4000/14000/40000 | OTHER DECODER/DRIVER | CMOS | 360 µA | INVERTED | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.39.00.01 |