Filter Your Search
1 - 1 of 1 results
|
CD4572UBMG4
Texas Instruments
|
$0.7695 | No | Obsolete | 5 V | 200 ns | 200 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 6.8 mA | 150 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |