Filter Your Search
1 - 5 of 5 results
|
CD54AC163F3A
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 V | 16.5 ns | 1 | UP | POSITIVE EDGE | AC | BINARY COUNTER | YES | SYNCHRONOUS | 6 V | 2 V | NOT SPECIFIED | NOT SPECIFIED | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
CD54AC163F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 207 ns | 1 | NO | DIP | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||
|
CD54AC163F3A
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP-16 | |||||||||||||||||||||||||
|
CD54AC163F3A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | 4 | NO | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-GDIP-T16 | COMMERCIAL | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | unknown | , | |||||||||||||||||||||||||||
|
CD54AC163F3A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 207 ns | 15 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 90 MHz | YES | 24 mA | SYNCHRONOUS | 80 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP-16 | DIP | 16 | EAR99 | Texas Instruments |