Filter Your Search
1 - 5 of 5 results
|
CD54ACT164F3A
Texas Instruments
|
$15.9786 | Yes | No | Active | 5 V | 14.9 ns | 13.5 ns | 1 | 8 | NO | DIP | 70 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | ACT | SERIAL IN PARALLEL OUT | CMOS | 75 MHz | 24 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD54ACT164F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 14.9 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | ACT | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54ACT164F3A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | 8 | NO | RIGHT | POSITIVE EDGE | ACT | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | COMMERCIAL | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||||||
|
CD54ACT164F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 14.9 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | ACT | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD54ACT164F3A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | ACT | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 |