Filter Your Search
1 - 2 of 2 results
|
CD54FCT29521BTM
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 60 MHz | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | BICMOS | MULTIPLEXED OUTPUT | NO | NO | 5.5 V | 4.5 V | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP24,.4 | unknown | 3A991.A.2 | 8542.39.00.01 | ||
|
CD54FCT29521BTM
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 60 MHz | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP24,.4 | not_compliant | 3A991.A.2 | 8542.39.00.01 |