Filter Your Search
1 - 5 of 5 results
|
CD54HC107F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 2 | NO | DIP | 20 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD54HC107F/3A
Intersil Corporation
|
Check for Price | No | Obsolete | 255 ns | 2 | 2 | NO | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 60 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | |||||||||||||||||||||||
|
CD54HC107F3A
Texas Instruments
|
Check for Price | Yes | No | Active | 4.5 V | 255 ns | 51 ns | 2 | 2 | NO | DIP | 20 MHz | 50 pF | NO | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 20 MHz | 6 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | EAR99 | Texas Instruments | ||||
|
CD54HC107F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | 20 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 4 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD54HC107F/3A
RCA
|
Check for Price | No | Obsolete | 2 | NO | DIP | 20 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 4 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |