Filter Your Search
1 - 10 of 16 results
![]() |
CD54HC126F3A
Texas Instruments
|
$8.6522 | Yes | No | Active | 4.5 V | 150 ns | 30 ns | 4 | 1 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE HIGH | 6 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD54HC126F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 30 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE HIGH | 6 mA | 2 | TRUE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD54HC126F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC126FX
RCA
|
Check for Price | No | Obsolete | 30 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE HIGH | 6 mA | 2 | TRUE | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54HC126F
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC126F/3A
Intersil Corporation
|
Check for Price | No | Obsolete | 150 ns | 4 | 1 | NO | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | |||||||||||||||||||||||
|
CD54HC126F/4
RCA
|
Check for Price | No | Obsolete | 30 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE HIGH | 6 mA | 2 | TRUE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD54HC126F
Intersil Corporation
|
Check for Price | No | Obsolete | 30 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE HIGH | 6 mA | 2 | TRUE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD54HC126F
RCA
|
Check for Price | No | Transferred | 30 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE HIGH | 6 mA | 2 | TRUE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD54HC126F/3
Harris Semiconductor
|
Check for Price | Obsolete | 150 ns | 4 | 1 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |