Filter Your Search
1 - 5 of 5 results
|
CD54HC139F3A
Texas Instruments
|
$7.0962 | Yes | No | Active | 4.5 V | 220 ns | 36 ns | 2 | 4 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD54HC139F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | 220 ns | 44 ns | 2 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
CD54HC139F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 220 ns | 44 ns | 2 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
CD54HC139F/3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 220 ns | 2 | NO | HC/UH | OTHER DECODER/DRIVER | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | ||||||||||||||||||||||
|
CD54HC139F/3A
RCA
|
Check for Price | No | Obsolete | 4.5 V | 220 ns | 44 ns | 2 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |