Filter Your Search
1 - 10 of 94 results
|
CD54HC4040F
Texas Instruments
|
$4.9744 | Yes | No | Active | 4.5 V | 210 ns | 30 ns | 1 | 12 | NO | DIP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
5962-8681901EA
Texas Instruments
|
$8.8808 | Yes | No | Active | 4.5 V | 130 ns | 26 ns | 6 | 1 | NO | DIP | 50 pF | NO | HC/UH | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 4 mA | 20 µA | 6 V | 2 V | MILITARY | R-CDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
CD54HC4040F3A
Texas Instruments
|
$11.3486 | Yes | No | Active | 4.5 V | 210 ns | 30 ns | 1 | 12 | NO | DIP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD54HC4049F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 130 ns | 26 ns | 6 | 1 | NO | DIP | 50 pF | NO | HC/UH | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 4 mA | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD54HC4049F/3
Intersil Corporation
|
Check for Price | Obsolete | 130 ns | 6 | 1 | NO | DIP | HC/UH | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CD54HC4049EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC4046AF
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 1 | NO | DIP | CMOS | PHASE LOCKED LOOP | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD54HC4046AF/3A
Intersil Corporation
|
Check for Price | Obsolete | 1 | NO | CMOS | PHASE LOCKED LOOP | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||||||||||||||
|
CD54HC4046AH/3
Intersil Corporation
|
Check for Price | Obsolete | 1 | YES | DIE | CMOS | PHASE LOCKED LOOP | 6 V | 2 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
CD54HC4046AF3A
Intersil Corporation
|
Check for Price | No | Obsolete | NO | DIP | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 |