Filter Your Search
1 - 10 of 32 results
|
5962-8682001EA
Texas Instruments
|
$8.8610 | Yes | No | Active | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | HC/UH | 50 pF | BUFFER | 4 mA | 1 | TUBE | 20 µA | 26 ns | 130 ns | NO | ||
|
CD54HC4050
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC4050H
RCA
|
Check for Price | Transferred | CMOS | YES | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | RCA SOLID STATE | , DIE OR CHIP | unknown | 8542.39.00.01 | 50 pF | BUFFER | 4 mA | 26 ns | NO | |||||||||||||||||||||||||||
|
CD54HC4050F/3
Harris Semiconductor
|
Check for Price | Obsolete | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | HC/UH | BUFFER | 1 | 130 ns | ||||||||||||||||||||||
|
CD54HC4050F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC4050F/4
RCA
|
Check for Price | No | Obsolete | CMOS | 6 V | 2 V | 5 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | 50 pF | BUFFER | 4 mA | 26 ns | NO | ||||||||||||||||
|
CD54HC4050H/3
Harris Semiconductor
|
Check for Price | Obsolete | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 | 6 V | 2 V | YES | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | HC/UH | BUFFER | 1 | 130 ns | |||||||||||||||||||||
|
CD54HC4050E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC4050F
RCA
|
Check for Price | No | Transferred | CMOS | 6 V | 2 V | 5 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | 50 pF | BUFFER | 4 mA | 26 ns | NO | |||||||||||||||||
|
CD54HC4050F/3W
RCA
|
Check for Price | No | Obsolete | CMOS | 6 V | 2 V | 5 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | 50 pF | BUFFER | 4 mA | 26 ns | NO |