Filter Your Search
1 - 10 of 28 results
|
CD54HC4051F3A
Texas Instruments
|
$11.5810 | Yes | No | Active | 4.5 V | NO | 180 MHz | 270 Ω | 10 Ω | 340 ns | 340 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD54HC4051/3A
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC4051F
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC4051F/3
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | NO | -4.5 V | 130 Ω | 5 Ω | 32 ns | 32 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 8 | 1 | 75 dB | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54HC4051M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC4051F
RCA
|
Check for Price | No | Transferred | NO | 270 Ω | 45 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD54HC4051F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 6 V | NO | 270 Ω | 45 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD54HC4051F3A
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC4051F
Texas Instruments
|
Check for Price | Yes | No | Active | 4.5 V | NO | 180 MHz | 270 Ω | 10 Ω | 340 ns | 340 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CDIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD54HC4051
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 |