Filter Your Search
1 - 4 of 4 results
|
CD54HCT153H/3
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | 4 | 1 | YES | DIE | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||
|
CD54HCT153H/3
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | 4 | 1 | YES | DIE | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||
|
CD54HCT153H/3A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | 4 | 1 | YES | DIE | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||
|
CD54HCT153H/3A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | 4 | 1 | YES | DIE | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 |