Filter Your Search
1 - 2 of 2 results
|
CD54HCT534F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | 16 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 6 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
CD54HCT534F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | 16 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 6 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-20 | not_compliant | 8542.39.00.01 |