Filter Your Search
1 - 10 of 12 results
|
CD54HCT7046AF/3A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | unknown | 8542.39.00.01 | ||||||||||
|
CD54HCT7046AFX
RCA
|
Check for Price | No | Transferred | 5 V | NO | CMOS | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||
|
CD54HCT7046AF/3A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , | |||||||||
|
CD54HCT7046AF
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP-16 | |||||||
|
CD54HCT7046AF/3
Intersil Corporation
|
Check for Price | Obsolete | 5 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , | |||||||||
|
CD54HCT7046AF/3
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , | |||||||||
|
CD54HCT7046AF
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD54HCT7046AF/3A
RCA
|
Check for Price | No | Transferred | 5 V | NO | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||
|
CD54HCT7046AF
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | DIP-16 | ||||||||
|
CD54HCT7046AF
RCA
|
Check for Price | No | Transferred | 5 V | NO | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP-16 |