Filter Your Search
1 - 2 of 2 results
|
CD54NP-270MC-T125
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 200 mΩ | 20 % | YES | 2.52 MHz | 1.65 A | Ferrite | 2320 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.2 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||
|
CD54NP-270MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 200 mΩ | 20 % | YES | 2.52 MHz | 970 mA | FERRITE | 2422 | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.2 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2422 | Sumida |