Filter Your Search
1 - 1 of 1 results
|
CD74AC05EE4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 103 ns | 9.1 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |