Filter Your Search
1 - 1 of 1 results
|
CD74AC541SM96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 89 ns | 10.9 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 V | 1.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 |