Filter Your Search
1 - 2 of 2 results
|
CD74AC646ME4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 138 ns | 1 | 8 | YES | SOP | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G24 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD74AC646ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 138 ns | 15.4 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 |