Filter Your Search
1 - 1 of 1 results
|
CD74AC74EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 125 ns | 2 | 1 | NO | DIP | 90 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments |