Filter Your Search
1 - 10 of 20 results
|
CD74AC74M
Harris Semiconductor
|
$0.2122 | No | Transferred | 5 V | 2 | 1 | YES | SOP | 90 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 12 mA | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74AC74M96
Texas Instruments
|
$0.3891 | Yes | Yes | Active | 3 V | 125 ns | 14 ns | 2 | 1 | YES | SOP | 9 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | EAR99 | Texas Instruments | ||
|
CD74AC74M
Texas Instruments
|
$0.5016 | Yes | Yes | Obsolete | 3.3 V | 125 ns | 14 ns | 2 | 1 | YES | SOP | 90 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 110 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | SOIC-14 | 14 | EAR99 | Texas Instruments | ||
|
CD74AC74M
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 2 | YES | SOP | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 12 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD74AC74M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2 | 1 | YES | SOP | 90 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 12 mA | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74AC74MG4
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 125 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 110 MHz | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | SOP, | |||||||||||||||||||||
|
CD74AC74M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 125 ns | 2 | 1 | YES | SOP | 90 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | PLASTIC, SOP-14 | ||||||||||||||||
|
CD74AC74M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 2 | 1 | YES | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD74AC74M
Ge Solid State
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 110 MHz | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | GE SOLID STATE | unknown | SO-14 | ||||||||||||||||||||
|
CD74AC74M
General Electric Solid State
|
Check for Price | No | Transferred | 2 | YES | SOP | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 12 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 |