Filter Your Search
1 - 10 of 15 results
|
CD74ACT244MG4
Texas Instruments
|
$0.5985 | Yes | Obsolete | 5 V | 93 ns | 9.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||||
|
CD74ACT244M96
Texas Instruments
|
$0.6282 | Yes | Yes | Active | 5 V | 93 ns | 9.6 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ACT | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW | 24 mA | 2 | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
CD74ACT244M
Texas Instruments
|
$0.7918 | Yes | Yes | Obsolete | 5 V | 93 ns | 9.6 ns | 2 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ACT | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW | 24 mA | 2 | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
CD74ACT244M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 9.6 ns | 9.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74ACT244MX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 9.6 ns | 2 | 4 | YES | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GE SOLID STATE | , | unknown | |||||||||||||||||||||||||||
|
CD74ACT244M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 9.6 ns | 2 | 4 | YES | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||
|
CD74ACT244M96E4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 93 ns | 9.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||||
|
CD74ACT244M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 9.6 ns | 9.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD74ACT244M
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 V | 9.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74ACT244M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 9.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 |