Filter Your Search
1 - 1 of 1 results
|
CD74ACT273SM96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 ns | 1 | 8 | YES | SSOP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 85 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 |