Filter Your Search
1 - 10 of 20 results
|
CD74HC11M
Texas Instruments
|
$0.2216 | No | Obsolete | 4.5 V | 150 ns | 30 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC | AND GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HC11M96
Texas Instruments
|
$0.2231 | Yes | Yes | Active | 4.5 V | 150 ns | 30 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC11MT
Texas Instruments
|
$0.3885 | Yes | Yes | Obsolete | 4.5 V | 150 ns | 30 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC | AND GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC11MG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.5 V | 150 ns | 30 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
CD74HC11M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 150 ns | 30 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | not_compliant | 8542.39.00.01 | ||||||||||
|
CD74HC11MTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 150 ns | 30 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||
|
CD74HC11ME4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.5 V | 150 ns | 3 | 3 | YES | SOP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74HC11M
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC11M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | YES | SOP | 50 pF | NO | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CD74HC11M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 125 ns | 3 | 3 | YES | SOP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | PACKAGE-14 | 14 | unknown | 8542.39.00.01 |