Filter Your Search
1 - 3 of 3 results
|
CD74HC4016MT
Texas Instruments
|
$0.7502 | Yes | Yes | Not Recommended | 4.5 V | YES | 200 MHz | 320 Ω | 10 Ω | 38 ns | 29 ns | 25 mA | SPST | CMOS | 6 V | NO | 4 | 4 | 62 dB | SEPARATE OUTPUT | 320 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC4016MTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 320 Ω | 10 Ω | 38 ns | 29 ns | SPST | CMOS | NO | 1 | 4 | 62 dB | SEPARATE OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||
|
CD74HC4016MTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 320 Ω | 10 Ω | 38 ns | 29 ns | SPST | CMOS | NO | 1 | 4 | 62 dB | SEPARATE OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |