Filter Your Search
1 - 2 of 2 results
|
CD74HC4050PWTE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.5 V | 130 ns | 6 | 1 | YES | TSSOP | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74HC4050PWTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 130 ns | 26 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | TSSOP | 16 | Texas Instruments |