Filter Your Search
1 - 10 of 68 results
|
CD74HC4051MM96EP
Texas Instruments
|
$0.2118 | Yes | Yes | Active | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | SINGLE-ENDED MULTIPLEXER | -4.5 V | 1 | 1 | 75 dB | 130 Ω | 320 µA | 10 V | 2 V | 4.5 V | YES | 340 ns | 340 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 180 MHz | 6 V | -6 V | NC | 5 Ω | COMMON OUTPUT | 50 mA | BREAK-BEFORE-MAKE | ||||
|
CD74HC4051ME4
Texas Instruments
|
$0.2311 | Yes | Yes | Obsolete | CMOS | SINGLE-ENDED MULTIPLEXER | 1 | 1 | 73 dB | 270 Ω | 10 V | 2 V | 4.5 V | YES | 340 ns | 340 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | 10 Ω | COMMON OUTPUT | BREAK-BEFORE-MAKE | ||||||||||
|
CD74HC4051PWR
Texas Instruments
|
$0.2314 | Yes | Yes | Active | CMOS | SINGLE-ENDED MULTIPLEXER | 1 | 1 | 73 dB | 270 Ω | 10 V | 2 V | 4.5 V | YES | 340 ns | 340 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | 10 Ω | COMMON OUTPUT | BREAK-BEFORE-MAKE | ||||||||||
|
CD74HC4051M96
Texas Instruments
|
$0.2548 | Yes | Yes | Active | CMOS | SINGLE-ENDED MULTIPLEXER | 1 | 1 | 73 dB | 270 Ω | 10 V | 2 V | 4.5 V | YES | 340 ns | 340 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | 10 Ω | COMMON OUTPUT | BREAK-BEFORE-MAKE | ||||||||||
|
CD74HC4051NSR
Texas Instruments
|
$0.2717 | Yes | Yes | Active | CMOS | SINGLE-ENDED MULTIPLEXER | 1 | 1 | 73 dB | 270 Ω | 10 V | 2 V | 4.5 V | YES | 340 ns | 340 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | 10 Ω | COMMON OUTPUT | BREAK-BEFORE-MAKE | ||||||||||
|
CD74HC4051EE4
Texas Instruments
|
$0.3290 | Yes | Yes | Active | CMOS | SINGLE-ENDED MULTIPLEXER | 1 | 1 | 73 dB | 270 Ω | 10 V | 2 V | 4.5 V | NO | 340 ns | 340 ns | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | 10 Ω | COMMON OUTPUT | BREAK-BEFORE-MAKE | ||||||||||||||
|
CD74HC4051QPWRQ1
Texas Instruments
|
$0.3652 | Yes | Yes | Active | CMOS | ALSO OPERATE WITH 2V TO 10V (VCC-VEE) SUPPLY | SINGLE-ENDED MULTIPLEXER | -4.5 V | 1 | 1 | 75 dB | 130 Ω | 320 µA | 10 V | 2 V | 4.5 V | YES | 340 ns | 340 ns | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 180 MHz | 6 V | -6 V | NC | 5 Ω | COMMON OUTPUT | 25 mA | BREAK-BEFORE-MAKE | |||
|
CD74HC4051E
Texas Instruments
|
$0.4991 | Yes | Yes | Active | CMOS | SINGLE-ENDED MULTIPLEXER | 1 | 1 | 73 dB | 270 Ω | 10 V | 2 V | 4.5 V | NO | 340 ns | 340 ns | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PDIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | 10 Ω | COMMON OUTPUT | BREAK-BEFORE-MAKE | |||||||||||||
|
CD74HC4051M
Texas Instruments
|
$0.5048 | No | Obsolete | CMOS | SINGLE-ENDED MULTIPLEXER | 1 | 1 | 73 dB | 270 Ω | 10 V | 2 V | 4.5 V | YES | 340 ns | 340 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | 10 Ω | COMMON OUTPUT | BREAK-BEFORE-MAKE | |||||||||||
|
CD74HC4051PWT
Texas Instruments
|
$1.3178 | No | Obsolete | CMOS | SINGLE-ENDED MULTIPLEXER | 1 | 1 | 73 dB | 270 Ω | 10 V | 2 V | 4.5 V | YES | 340 ns | 340 ns | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 200 MHz | 6 V | 10 Ω | COMMON OUTPUT | BREAK-BEFORE-MAKE |