Filter Your Search
1 - 10 of 21 results
|
CD74HC4052M96
Texas Instruments
|
$0.2760 | Yes | Yes | Active | 4.5 V | YES | 200 MHz | 270 Ω | 10 Ω | 490 ns | 375 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 2 | 1 | 65 dB | COMMON OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HC4052M
Texas Instruments
|
$0.4573 | No | Obsolete | 4.5 V | YES | 200 MHz | 270 Ω | 10 Ω | 490 ns | 375 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 2 | 1 | 65 dB | COMMON OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD74HC4052M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | YES | 180 Ω | 10 Ω | 325 ns | 250 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74HC4052M
Intersil Corporation
|
Check for Price | No | Obsolete | YES | 270 Ω | 65 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HC4052MTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | -4.5 V | 130 Ω | 5 Ω | 46 ns | 38 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -6 V | 4 | 1 | 65 dB | 320 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||
|
CD74HC4052M
RCA
|
Check for Price | No | Transferred | YES | 225 Ω | 225 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD74HC4052MT
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | YES | 200 MHz | 270 Ω | 10 Ω | 490 ns | 375 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 2 | 1 | 65 dB | COMMON OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD74HC4052M96
Intersil Corporation
|
Check for Price | No | Obsolete | YES | 270 Ω | 65 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HC4052MTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 130 Ω | 5 Ω | 46 ns | 38 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -6 V | 4 | 1 | 67 dB | COMMON OUTPUT | 320 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||
|
CD74HC4052M
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 5 V | YES | 180 Ω | 10 Ω | 325 ns | 250 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 |