Filter Your Search
1 - 1 of 1 results
|
CD74HC4066ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 200 MHz | 95 Ω | 1 Ω | 30 ns | 45 ns | SPST | CMOS | 10 V | 2 V | NO | 4 | 4 | 72 dB | SEPARATE OUTPUT | 20 µA | 10 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |