Filter Your Search
1 - 1 of 1 results
|
CD74HC4066MTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 95 Ω | 1 Ω | 30 ns | 45 ns | SPST | CMOS | NO | 1 | 4 | 72 dB | SEPARATE OUTPUT | 10 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | Texas Instruments |