Filter Your Search
1 - 1 of 1 results
|
CD74HC4067ME4
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 180 Ω | 10 Ω | 60 ns | 58 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 75 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | Texas Instruments |