Filter Your Search
1 - 4 of 4 results
|
CD74HC4316MTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 5 Ω | 34 ns | 34 ns | SPST | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -6 V | NO | 1 | 4 | 62 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
CD74HC4316MTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 5 Ω | 34 ns | 34 ns | SPST | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -5 V | -1 V | NO | 1 | 4 | 62 dB | SEPARATE OUTPUT | 5 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
CD74HC4316MTE4
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | YES | -4.5 V | 170 Ω | 5 Ω | 34 ns | 34 ns | SPST | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -5 V | -1 V | 1 | 4 | 62 dB | 5 V | 1 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD74HC4316MT
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 5 Ω | 34 ns | 34 ns | SPST | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -5 V | -1 V | NO | 1 | 4 | 62 dB | SEPARATE OUTPUT | 5 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments |