Filter Your Search
1 - 5 of 5 results
![]() |
CD74HC4316NSR
Texas Instruments
|
$0.3641 | Yes | Yes | Not Recommended | 4.5 V | YES | -4.5 V | 200 MHz | 170 Ω | 5 Ω | 34 ns | 34 ns | 25 mA | SPST | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | 6 V | -5 V | -1 V | NO | 4 | 4 | 62 dB | SEPARATE OUTPUT | 80 µA | 10 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
CD74HC4316NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 5 Ω | 34 ns | 34 ns | SPST | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -6 V | NO | 1 | 4 | 62 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||
|
CD74HC4316NSRE4
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | YES | -4.5 V | 170 Ω | 5 Ω | 34 ns | 34 ns | SPST | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -5 V | -1 V | 1 | 4 | 62 dB | 5 V | 1 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
CD74HC4316NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 5 Ω | 34 ns | 34 ns | SPST | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -5 V | -1 V | NO | 1 | 4 | 62 dB | SEPARATE OUTPUT | 5 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||
![]() |
CD74HC4316NSR96
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 5 Ω | 34 ns | 34 ns | SPST | CMOS | -5 V | -1 V | NO | 1 | 4 | 62 dB | SEPARATE OUTPUT | 5 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |