Filter Your Search
1 - 10 of 22 results
|
CD74HC73M96
Texas Instruments
|
$0.2327 | Yes | Yes | Active | 4.5 V | 240 ns | 40 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NO | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | 6 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HC73M
Texas Instruments
|
$0.3210 | Yes | Yes | Obsolete | 4.5 V | 240 ns | 40 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NO | NEGATIVE EDGE | HC | J-K FLIP-FLOP | CMOS | MASTER SLAVE OPERATION | 24 MHz | 6 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC73MT
Texas Instruments
|
$0.4639 | Yes | Yes | Lifetime Buy | 4.5 V | 240 ns | 40 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NO | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 24 MHz | 6 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HC73M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 240 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 23 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HC73M
RCA
|
Check for Price | No | Transferred | 2 | YES | SOP | 20 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD74HC73M96
Intersil Corporation
|
Check for Price | No | Obsolete | 2 | YES | SOP | 20 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | 14 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74HC73M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 240 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | MASTER SLAVE OPERATION | 60 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74HC73M
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC73M96
RCA
|
Check for Price | No | Transferred | 2 | YES | SOP | 20 MHz | 50 pF | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HC73M96G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.5 V | 240 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 23 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |