Filter Your Search
1 - 10 of 12 results
|
CD74HCT123E
Texas Instruments
|
$0.3393 | Yes | Yes | Active | 5 V | 102 ns | 2 | 2 | NO | DIP | 50 pF | HCT | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 4 mA | 2 | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HCT123E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | HCT | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74HCT123E
Thomson Consumer Electronics
|
Check for Price | Obsolete | 5 V | 2 | NO | DIP | HCT | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-GDIP-T16 | 125 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16 | RECTANGULAR | IN LINE | THROUGH-HOLE | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD74HCT123EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT123EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD74HCT123EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 102 ns | 2 | NO | DIP | HCT | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
CD74HCT123EX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 | NO | HCT | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||
|
CD74HCT123E
RCA
|
Check for Price | No | Transferred | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HCT123E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT123EX
RCA
|
Check for Price | No | Transferred | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 |