Filter Your Search
1 - 10 of 19 results
|
CD74HCT157M96
Texas Instruments
|
$0.3078 | Yes | Yes | Active | 5 V | 190 ns | 12 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT157M
Texas Instruments
|
$0.3928 | Yes | Yes | Lifetime Buy | 5 V | 190 ns | 12 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT157MT
Texas Instruments
|
$0.4710 | Yes | Yes | Lifetime Buy | 5 V | 190 ns | 12 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT157M96E4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 190 ns | 12 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||
|
CD74HCT157MX
RCA
|
Check for Price | No | Obsolete | 5 V | 38 ns | 4 | 2 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HCT157M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT157M96G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 190 ns | 38 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | |||||||
|
CD74HCT157M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 46 ns | 4 | 2 | 1 | YES | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||
|
CD74HCT157MTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 190 ns | 38 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
CD74HCT157M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 46 ns | 38 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 |