Filter Your Search
1 - 2 of 2 results
|
CD74HCT354E96
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 89 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | HCT | MULTIPLEXER | CMOS | TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.895 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||
|
CD74HCT354E96
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 89 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | HCT | MULTIPLEXER | CMOS | TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.895 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 |