Filter Your Search
1 - 10 of 38 results
|
CD74HCT4020M96
Texas Instruments
|
$0.2006 | Yes | Yes | Active | 5 V | 60 ns | 50 ns | 1 | 14 | YES | SOP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUT FROM 12 STAGES AVAILABLE | 16 MHz | NO | 4 mA | ASYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT4020M
Texas Instruments
|
$0.2790 | No | Obsolete | 5 V | 60 ns | 50 ns | 1 | 14 | YES | SOP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUT FROM 12 STAGES AVAILABLE | 16 MHz | NO | 4 mA | ASYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HCT4020E
Texas Instruments
|
$0.3106 | Yes | Active | 5 V | 60 ns | 50 ns | 1 | 14 | NO | DIP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUT FROM 12 STAGES AVAILABLE | 16 MHz | NO | 4 mA | ASYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HCT4020E
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 50 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 50 MHz | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74HCT4020H
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | 14 | YES | DIE | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 50 MHz | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | X-XUUC-N16 | Not Qualified | 85 °C | -40 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD74HCT4020ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 60 ns | 1 | 14 | YES | SOP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUT FROM 12 STAGES AVAILABLE | 16 MHz | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
CD74HCT4020EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 14 | NO | DIP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74HCT4020F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT4020M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 14 | YES | SOP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
CD74HCT4020M
RCA
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | 16 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 |