Filter Your Search
1 - 1 of 1 results
|
CD74HCT4051ME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 180 MHz | 270 Ω | 10 Ω | 83 ns | 68 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |