Filter Your Search
1 - 10 of 50 results
|
CD74HCT4052M96
Texas Instruments
|
$0.3050 | Yes | Yes | Active | 5 V | YES | 185 MHz | 270 Ω | 10 Ω | 105 ns | 75 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 2 | 1 | 65 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HCT4052E
Texas Instruments
|
$0.3487 | Yes | Not Recommended | 5 V | NO | 185 MHz | 270 Ω | 10 Ω | 105 ns | 75 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 2 | 1 | 65 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PDIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
CD74HCT4052M
Texas Instruments
|
$0.3721 | Yes | Yes | Lifetime Buy | 5 V | YES | 185 MHz | 270 Ω | 10 Ω | 105 ns | 75 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 2 | 1 | 65 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HCT4052MT
Texas Instruments
|
$0.4200 | Yes | Yes | Lifetime Buy | 5 V | YES | 185 MHz | 270 Ω | 10 Ω | 105 ns | 75 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 2 | 1 | 65 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HCT4052M
General Electric Solid State
|
Check for Price | No | Transferred | YES | 270 Ω | 70 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD74HCT4052MTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | -4.5 V | 130 Ω | 5 Ω | 48 ns | 38 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -6 V | 4 | 1 | 67 dB | 320 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||
|
CD74HCT4052M
Intersil Corporation
|
Check for Price | No | Obsolete | YES | 270 Ω | 70 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HCT4052E
RCA
|
Check for Price | No | Transferred | NO | 225 Ω | 70 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 160 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HCT4052EE4
Rochester Electronics LLC
|
Check for Price | Yes | Active | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT4052SM96
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | YES | 180 Ω | 10 Ω | 70 ns | 50 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 320 µA | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |