Filter Your Search
1 - 4 of 4 results
|
CD74HCT4067M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 270 Ω | 60 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | |||||||||||||
|
CD74HCT4067M96
RCA
|
Check for Price | No | Transferred | 5 V | YES | 225 Ω | 60 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||
|
CD74HCT4067M96
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | 270 Ω | 60 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||
|
CD74HCT4067M96
Texas Instruments
|
Check for Price | Obsolete | 5 V | YES | 180 Ω | 10 Ω | 60 ns | 58 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 75 dB | 160 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 |