Filter Your Search
1 - 1 of 1 results
|
CD74HCT4094EE4
Texas Instruments
|
Check for Price | Yes | Active | 5 V | 43 ns | 43 ns | 1 | 8 | NO | DIP | 20 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPU... more | 24 MHz | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments |