Filter Your Search
1 - 10 of 18 results
|
CD74HCT4515E
Harris Semiconductor
|
$1.5440 | No | Transferred | 5 V | 69 ns | 69 ns | 1 | NO | DIP | 50 pF | HCT | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | 4 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
CD74HCT4515EN
RCA
|
Check for Price | No | Transferred | 5 V | 69 ns | 1 | NO | DIP | 50 pF | OTHER DECODER/DRIVER | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
CD74HCT4515EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT4515EX
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 69 ns | 1 | NO | DIP | 50 pF | HCT | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | 4 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
CD74HCT4515ENE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 75 ns | 69 ns | 1 | NO | DIP | 50 pF | HCT | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | LATCHED | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | Texas Instruments | ||||
|
CD74HCT4515EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 75 ns | 69 ns | 1 | NO | DIP | 50 pF | HCT | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | LATCHED | 6 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | Texas Instruments | ||
|
CD74HCT4515EN
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 63 ns | 69 ns | 1 | NO | DIP | 50 pF | HCT | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
CD74HCT4515EX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 63 ns | 1 | NO | DIP | HCT | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
CD74HCT4515EN
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 75 ns | 69 ns | 1 | NO | DIP | 50 pF | HCT | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | LATCHED | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-24 | compliant | EAR99 | 8542.39.00.01 | DIP | 24 | Texas Instruments | ||||
|
CD74HCT4515EX
RCA
|
Check for Price | No | Transferred | 5 V | 69 ns | 1 | NO | DIP | 50 pF | OTHER DECODER/DRIVER | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |