Filter Your Search
1 - 2 of 2 results
|
CDCL6010RGZR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 | YES | HVQCCN | 3-STATE | 6010 | PLL BASED CLOCK DRIVER | 683.28 MHz | DIFFERENTIAL | 8 mA | 10 | 64 ps | 1.9 V | 1.7 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CDCL6010RGZRG4
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | 1 | YES | HVQCCN | 3-STATE | 6010 | PLL BASED CLOCK DRIVER | 1.25 GHz | DIFFERENTIAL | 8 mA | 10 | 64 ps | 1.9 V | 1.7 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | 8542.39.00.01 |