Filter Your Search
1 - 2 of 2 results
|
CDCV857BIDGGR
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 14 pF | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 200 MHz | DIFFERENTIAL | 12 mA | 10 | 12 mA | 100 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-48 | 48 | compliant | 8542.39.00.01 | Texas Instruments | ||
|
CDCV857BIDGGRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 857 | PLL BASED CLOCK DRIVER | 200 MHz | DIFFERENTIAL | 12 mA | 10 | 100 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 | Texas Instruments |