Filter Your Search
1 - 2 of 2 results
|
CDH20D07NP-3R3MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 288 mΩ | 20 % | YES | 100 kHz | 580 mA | 0809 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | Unshielded | 4 | SMT | Tape | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 700 µm | 2.1 mm | 2.2 mm | SUMIDA CORP | 0809 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDH20D07NP-3R3MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 288 mΩ | 20 % | YES | 100 kHz | 580 mA | 0809 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | Unshielded | 4 | SMT | Box | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 700 µm | 2.1 mm | 2.2 mm | SUMIDA CORP | 0809 | unknown | EAR99 | 8504.50.80.00 |