Filter Your Search
1 - 7 of 7 results
|
CDP1853CD3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 295 ns | 1 | NO | DIP | 1853 | OTHER DECODER/DRIVER | CMOS | STANDARD | TRUE | 6.5 V | 4 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
CDP1853CD/3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 315 ns | 400 ns | 1 | NO | DIP | 100 pF | OTHER DECODER/DRIVER | CMOS | 1.6 mA | TRUE | 5 V | 6.5 V | 4 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | |||||||||||
|
CDP1853CD/3
RCA
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | NO | DIP | CDP | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | TRUE | 6.5 V | 4 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
CDP1853CD/3
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
CDP1853CD3
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 350 ns | 1 | NO | DIP | 100 pF | CMOS | TRUE | 6.5 V | 4 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
CDP1853CD3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 295 ns | 400 ns | 1 | NO | DIP | 50 pF | CDP | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 1.6 mA | TRUE | 6.5 V | 4 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||
|
CDP1853CD/3W
RCA
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | NO | DIP | CDP | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | TRUE | 6.5 V | 4 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |