Filter Your Search
1 - 10 of 21 results
|
CDP1857CD
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 150 ns | 4 | 1 | NO | DIP | 3-STATE | CDP | BUS DRIVER | CMOS | 2 | TRUE | 6.5 V | 4 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
CDP1857CD/3W
RCA
|
Check for Price | No | Obsolete | 5 V | NO | DIP | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CDP1857CD3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CDP1857CDX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CDP1857CDX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
CDP1857CD/3
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
CDP1857CE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 150 ns | 4 | 1 | NO | DIP | 3-STATE | CDP | BUS DRIVER | CMOS | 2 | TRUE | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||
|
CDP1857CD
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 150 ns | 4 | 1 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | 2 | TRUE | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | SIDE BRAZED, CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||
|
CDP1857CDX
RCA
|
Check for Price | No | Transferred | 5 V | NO | DIP | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CDP1857CEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |